HoneywellRTY360HVEAXAngular and Linear Position Sensors
Rotary Position Sensor 30V 35MCycles 3-Pin
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Rotary | |
| 35M | |
| 360° | |
| 50 | |
| 20 | |
| 12Bit | |
| 0.5 | |
| 30 | |
| 10 | |
| -40 | |
| 125 | |
| Yes | |
| ±1 | |
| Mounting | Screw |
| Package Height | 40.6 |
| Package Length | 55 |
| PCB changed | 3 |
| 3 |
This specially engineered RTY360HVEAX angular and linear position sensor from Honeywell uses technologies such as the Hall effect, inductive, magneto-resistive and resistive to measure angel and linear positions simultaneously. This device has a maximum of 30 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

