| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage (V) | 48 |
| Coil Current (mA) | 13.6 |
| Coil Resistance (Ohm) | 3.54K |
| Maximum Pick-Up Voltage | 36VDC |
| Minimum Dropout Voltage | 36VDC |
| Maximum AC Switching Voltage (V) | 250 |
| Maximum Switching Current (A) | 16 |
| Maximum Switching Power | 4kVA |
| Operate Time (ms) | 7 |
| Release Time (ms) | 5 |
| Mechanical Life (Operations) | >100000 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Relay Construction | Latching Single Coil |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 7 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 11 |
| Product Length (mm) | 29.1 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 16 |