TDK-LambdaRTW15-6R7CAC to DC Power Supplies
AC/DC Power Supply Single-OUT 15V 6.7A 50W Ultra Thin
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 6.7 | |
| 50 | |
| 85 | |
| 265 | |
| 120 | |
| 375 | |
| 3000VAC | |
| 0.2% | |
| 0.4% | |
| 1.5(Typ) | |
| 47 to 440 | |
| 87(Typ) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 150mV | |
| No | |
| -10 | |
| 71 | |
| Mounting | Desktop |
| Package Height | 24.89 |
| Package Width | 82.04 |
| Package Length | 160.02 |
| Supplier Package | Ultra Thin |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

