TDK-LambdaRTW12-4R3LAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 4.3A 51.6W Medical
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Rack Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 4.3 | |
| 51.6 | |
| 85 | |
| 265 | |
| 120 | |
| 375 | |
| 3000VAC | |
| 0.2% | |
| 0.4% | |
| 0.7(Typ) | |
| 47 to 440 | |
| 83(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 150mV | |
| No | |
| -10 | |
| 71 | |
| 290 | |
| Mounting | Desktop |
| Package Height | 82 |
| Package Width | 22 |
| Package Length | 124 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

