AmphenolRTS718ND32S0332Connector Circular
Conn Circular SKT 32 POS Solder ST Jam Nut 32 Terminal 1 Port Box
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| 1 | |
| 32 | |
| 32 | |
| SKT | |
| Solder | |
| Copper Alloy | |
| Gold | |
| Thermoplastic | |
| 7.5 | |
| 250VDC|250VAC | |
| -40 | |
| 125 | |
| IP67/IP69K | |
| 5000 | |
| 500 | |
| 41.3 | |
| 41.3 | |
| 24.5 | |
| Box |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

