AmphenolRTS714N19PHEC03Connector Circular
Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| 19 | |
| PIN | |
| Crimp | |
| 14-19 | |
| 20-30 | |
| Yes | |
| Thermoplastic | |
| Black | |
| 7.5/5 | |
| 250VDC|250VAC | |
| -40 | |
| 125 | |
| IP67/IP69K | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 41.5 | |
| 35 | |
| Bag |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

