50-75% Off
AmphenolRTS712ND4S0332Connector Circular
Conn Circular SKT 4 POS Solder ST Jam Nut 4 Terminal 1 Port Box
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Solder | |
| Copper Alloy | |
| Gold | |
| Thermoplastic | |
| 13 | |
| 500VDC|500VAC | |
| -40 | |
| 125 | |
| IP67/IP69K | |
| 5000 | |
| 500 | |
| 31.7 | |
| 31.7 | |
| 24.5 | |
| Box |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

