AmphenolRTS1BS10N6P03Connector Circular
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 10-6 | |
| 20-30 | |
| Yes | |
| Thermoplastic | |
| Black | |
| 7.5/5 | |
| 250VDC|250VAC | |
| -40 | |
| 125 | |
| IP67/IP69K | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 21 | |
| 67.7 | |
| Box |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

