BournsRTR24DP103M
Res Wirewound Trimmer 10K Ohm 5% 0.75W(3/4W) 1% 25(Elec)Turn 1.52mm (9.53 X 10.55 X 3.81mm) Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 10K | |
| 5% | |
| 0.75 (3/4) | |
| Wirewound | |
| -65 | |
| 150 | |
| ±50 | |
| Lin | |
| Pin | |
| Side | |
| 1.52 | |
| 25(Elec) | |
| 1 | |
| 9000 | |
| 200 | |
| Tube | |
| 9.53 | |
| 10.55 | |
| 3.81 | |
| 0.709 | |
| M | |
| Through Hole |
Apply this RTR24DP103M potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This dependable part has a power rating of 0.75 (3/4) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±50 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is reliable with a failure rate grade of M. This device is made with wirewound technology. The RTR24DP103M part has a pin termination style. This product is 9.53 mm long, 3.81 mm tall and 10.55 mm deep. This part has an operating temperature of -65 to 150 °C. It has a tolerance of 5%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
