BournsRTR22DW502M
Res Wirewound Trimmer 5K Ohm 5% 0.75W(3/4W) 1% 25(Elec)Turns 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.31.00.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 5K | |
| 5% | |
| 0.75 (3/4) | |
| Wirewound | |
| -65 | |
| 150 | |
| ±50 | |
| Lin | |
| Pin | |
| Top | |
| 1.91 | |
| 25(Elec) | |
| 1 | |
| 9000 | |
| 25 | |
| 200 | |
| Tube | |
| 12.7 | |
| 5.59 | |
| 13.59 | |
| 1.7 | |
| M | |
| Through Hole |
Optimization and calibration of resistance in a circuit has never been easier with this RTR22DW502M potentiometer from Bourns! This durable part has a power rating of 0.75 (3/4) W. This product has a resistance value of 5K Ohm. Its temperature coefficient is ±50 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 12.7 mm long, 13.59 mm tall and 5.59 mm deep. It has a tolerance of 5%. This device utilizes wirewound technology. It is reliable with a failure rate grade of M. This part has an operating temperature of -65 to 150 °C. The RTR22DW502M part has a pin termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

