BournsRTR22DP203M
Res Wirewound Trimmer 20K Ohm 5% 0.75W(3/4W) 1% 25(Elec)Turn 1.91mm (12.7 X 13.59 X 5.59mm) Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 20K | |
| 5% | |
| 0.75 (3/4) | |
| Wirewound | |
| -65 | |
| 150 | |
| ±50 | |
| Lin | |
| Pin | |
| Side | |
| 1.91 | |
| 25(Elec) | |
| 1 | |
| 9000 | |
| 200 | |
| Tube | |
| 12.7 | |
| 13.59 | |
| 5.59 | |
| 1.7 | |
| M | |
| Through Hole |
Calibrate the resistance of a circuit with this RTR22DP203M potentiometer from Bourns. This product has a resistance value of 20K Ohm. This part has a power rating of 0.75 (3/4) W. Its temperature coefficient is ±50 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -65 to 150 °C. It has a tolerance of 5%. The RTR22DP203M part has a pin termination style. This product is 12.7 mm long, 5.59 mm tall and 13.59 mm deep. This device is made with wirewound technology. It is reliable with a failure rate grade of M.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

