ROHM SemiconductorRTQ045N03HZGTRMOSFETs
Trans MOSFET N-CH 30V 4.5A 6-Pin TSMT T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Small Signal | |
| Single Quad Drain | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±12 | |
| 4.5 | |
| 43@4.5V | |
| 7.6@4.5V | |
| 540@10V | |
| 1250 | |
| 30 | |
| 31 | |
| 45 | |
| 13 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 1.8(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 6 |
| Supplier Package | TSMT |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

