ROHM SemiconductorRTQ035P02HZGTRMOSFETs
Trans MOSFET P-CH 20V 3.5A 6-Pin TSMT T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Small Signal | |
| Single Quad Drain | |
| Enhancement | |
| P | |
| 1 | |
| 20 | |
| ±12 | |
| 3.5 | |
| 65@4.5V | |
| 10.5@4.5V | |
| 1200@10V | |
| 1250 | |
| 30 | |
| 40 | |
| 55 | |
| 16 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 1.8(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 6 |
| Supplier Package | TSMT |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

