VishayRTO050F46R40FTE1Resistor Fixed Single-Through Hole
Res Thick Film 46.4 Ohm 1% 50W ±150ppm/°C Molded TO-220 RDL Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | No |
| PPAP | No |
| 46.4 | |
| 1% | |
| 500 | |
| 50 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±150 | |
| 25 to 155 | |
| No | |
| No | |
| Molded | |
| Radial | |
| 2 | |
| 5.08 | |
| Not Formed | |
| Tube | |
| TO-220 | |
| Rectangular | |
| TO-220 | |
| 10.1 | |
| 4.5 | |
| 15 | |
| 2.2 | |
| 0.8 | |
| 13.7 | |
| 15 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

