RECOM Power GmbHRTM-0505SDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 5V 0.4A 10-Pin SMD Tube
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Isolated | |
| 1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 5 | |
| 0.4 | |
| 2000VDC | |
| DC/DC | |
| 80 | |
| Yes | |
| 15% | |
| 1.2%(Typ) | |
| 79 | |
| -40 | |
| 90 | |
| Tube | |
| Fixed | |
| Mounting | Surface Mount |
| Package Width | 9 mm |
| Package Length | 18 mm |
| PCB changed | 10 |
| Supplier Package | SMD |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

