50-75% Off
C&KRTF04R0CSwitch DIP
Switch DIP N.O./N.C. SP4T 4 Flush Slot Screwdriver 0.1A 5VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Low Profile Rotary DIP Switch | |
| Flush Slot Screwdriver | |
| SP4T | |
| N.O./N.C. | |
| 4 | |
| 0.1@5VDC | |
| 100 | |
| 5 | |
| 100 | |
| 100 | |
| 10000 | |
| 10000 | |
| BCD | |
| 0 | |
| O-Ring(Silicone) | |
| O-Ring(Silicone) | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 6 | |
| 5.08 | |
| 7.62 | |
| Straight | |
| -40 | |
| 85 | |
| Tube | |
| 7.2 | |
| 7.2 | |
| 2.9 | |
| 7.2 | |
| 7.82 | |
| 2.9 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

