C&KRTE1600V44Switch DIP
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycles Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Low Profile Rotary DIP Switch | |
| Flush Screwdriver | |
| SP16T | |
| N.O./N.C. | |
| 16 | |
| 0.1@30VDC | |
| 30 | |
| 300Vrms | |
| 10000 | |
| 100 | |
| 20000 | |
| Hexadecimal | |
| 0 | |
| O-Ring(Silicone Rubber) | |
| O-Ring(Silicone Rubber) | |
| Through Hole | |
| PC Pins | |
| 5 | |
| 5.08 | |
| Right Angle | |
| -25 | |
| 85 | |
| Tube | |
| 7.4 | |
| 8.5 | |
| 7.3 | |
| 7.4 | |
| 8.5 | |
| 8.5 |
Look no further! The RTE1600V44 dual in-line package switch, developed by C&K Components, can allow you to control multiple different paths on a printed circuit. This device has a maximum current rating of 0.1 A @ 30VDC. It has a SP16T configuration. This DIP switch has an operating temperature range of -25 °C to 85 °C. The RTE1600V44 DIP switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 7.4 mm long, 8.5 mm tall and 8.5 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

