C&KRTE0400N04Switch DIP
Switch DIP N.O./N.C. SP4T 4 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycles Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Low Profile Rotary DIP Switch | |
| Flush Screwdriver | |
| SP4T | |
| N.O./N.C. | |
| 4 | |
| 0.1@30VDC | |
| 30 | |
| 300Vrms | |
| 10000 | |
| 100 | |
| 20000 | |
| 0 | |
| O-Ring(Silicone Rubber) | |
| O-Ring(Silicone Rubber) | |
| Through Hole | |
| PC Pins | |
| 5 | |
| 7.62 | |
| Straight | |
| -25 | |
| 85 | |
| Tube | |
| 7.4 | |
| 7.2 | |
| 3.65 | |
| 7.4 | |
| 8 | |
| 4.25 |
Easily customize your printed circuit with the use of the RTE0400N04 dual in-line package switch, designed from C&K Components. It has a SP4T configuration. This device has a maximum current rating of 0.1 A @ 30VDC. This DIP switch has an operating temperature range of -25 °C to 85 °C. The RTE0400N04 DIP switch has a PC pin termination style. This product is 7.4 mm long, 4.25 mm tall and 8 mm deep. The maximum DC voltage rating is 30 VDC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

