C&KRTE0400G04Switch DIP
Switch DIP N.O./N.C. SP4T 4 Flush Screwdriver 0.1A 30VDC Gull Wing 20000Cycles SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Profile Rotary DIP Switch | |
| Flush Screwdriver | |
| SP4T | |
| N.O./N.C. | |
| 4 | |
| 0.1@30VDC | |
| 30 | |
| 300Vrms | |
| 10000 | |
| 100 | |
| 20000 | |
| 0.5 | |
| O-Ring(Silicone Rubber) | |
| O-Ring(Silicone Rubber) | |
| Surface Mount | |
| Gull Wing | |
| 5 | |
| 8.3 | |
| Straight | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 7.4 | |
| 7.2 | |
| 3.65 | |
| 7.4 | |
| 10 | |
| 4.25 |
By acting as a series of switches, the RTE0400G04 dual in-line package switch from C&K Components is the ideal component for use on a printed circuit board. It has a SP4T configuration. This device has a maximum current rating of 0.1 A @ 30VDC. This DIP switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The RTE0400G04 DIP switch has a gull wing termination style. This product is 7.4 mm long, 4.25 mm tall and 10 mm deep. The maximum DC voltage rating is 30 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

