RECOM Power GmbHRTC2-0505SRW-RDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 5-Pin SMD Module T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 9 | |
| 5 | |
| 0.4 | |
| 2 | |
| 3000VDC | |
| DC/DC | |
| 0.75 | |
| 180(Typ) | |
| Yes | |
| 0.5% | |
| 0.2% | |
| 76(Typ) | |
| Negative | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 2 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 9.35 |
| Package Width | 14.9 |
| Package Length | 14.2 |
| PCB changed | 5 |
| Supplier Package | SMD Module |
| 5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

