Epson America IncRTC-8564NBBReal Time Clocks
Real Time Clock Serial Clock/Calendar/Alarm/Timer 20-Pin SON
| Not Compliant | |
| EAR99 | |
| LTB | |
| Automotive | No |
| PPAP | No |
| Clock/Calendar/Alarm/Timer | |
| HH:MM:SS | |
| DW:DM:M:Y | |
| Serial (I2C) | |
| 1.8 | |
| 3 | |
| 5.5 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.3 |
| Package Width | 4.8 |
| Package Length | 6.3(Max) |
| PCB changed | 20 |
| Standard Package Name | SON |
| Supplier Package | SON |
| 20 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

