Taiwan SemiconductorRTBS60MBridge Rectifiers
Diode Rectifier Bridge Single 1KV 6A 4-Pin Case TBS T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Fast Recovery Rectifier | |
| Single | |
| 1000 | |
| 6 | |
| 700 | |
| 480 | |
| 1.3@3A | |
| 5 | |
| 500 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.8(Max) |
| Package Width | 7.2(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 4 |
| Supplier Package | Case TBS |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

