| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Actuator Style | Screwdriver Shaft |
| Pole Throw Configuration | DP6T |
| Angle of Throw (°) | 30 |
| Number of Positions | 6 |
| Poles per Deck | 2 |
| Number of Decks | 1 |
| Maximum Current Rating (A) | 0.02 |
| Maximum Power Rating (VA) | 0.5 |
| Dielectric Strength | 500Vrms |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | <150 |
| Electrical Life (Cycles) | 10000 |
| Maximum Operating Torque (N.m) | 0.05 |
| Coding | BCD |
| Actuator Diameter (mm) | 6 |
| Actuator Length (mm) | 25 |
| Stop Style | Fixed |
| Mounting | Through Hole |
| Termination Style | PC Pins |
| Number of Terminals | 14 |
| Housing Material | PETP Thermoplastic |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Body Length (mm) | 22 |
| Body Depth (mm) | 25.8 |
| Body Height (mm) | 12.6 |
| Product Length (mm) | 25.8 |
| Product Depth (mm) | 22 |
| Product Height (mm) | 37.6 |