SchaffnerRT8132-10-4M0Common Mode Chokes - CMCs
Common Mode Chokes Triple 4000uH 10kHz 10A 0.015Ohm DCR Thru-Hole
| Compliant | |
| EAR99 | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Line | |
| Triple | |
| 3 | |
| 4000u | |
| 16u | |
| 10k | |
| 10 | |
| 0.015(Typ) | |
| 600VAC | |
| 3kVDC | |
| Through Hole | |
| -40 | |
| 100 | |
| 51 | |
| 51 | |
| 33 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

