TE ConnectivityRT425005Power Relays
Power Relay 5VDC 8A DPDT(29mm 12.7mm 15.7mm) THT
Compliant | |
EAR99 | |
Active | |
8536.41.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
DPDT | |
2 Form C | |
5 | |
80.64 | |
62 | |
3.5VDC | |
0.5VDC | |
400 | |
8 | |
2kVA | |
8 | |
6 | |
>30000000 | |
No | |
No | |
No | |
Non-Latching | |
Through Hole | |
PC Pin | |
8 | |
-40 | |
85 | |
DIP | |
13 | |
29 | |
12.7 | |
15.7 |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.