TE ConnectivityRT424F05Power Relays
Power Relay 5VDC 8A DPDT(29mm 12.7mm 15.7mm) THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.49.00.80 | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 2 Form C | |
| 5 | |
| 119 | |
| 42 | |
| 3.5VDC | |
| 2.8VDC | |
| 400 | |
| 8 | |
| 2kVA | |
| 10 | |
| No | |
| No | |
| No | |
| Latching Double Coil | |
| Through Hole | |
| PC Pin | |
| 9 | |
| -40 | |
| 85 | |
| 13 | |
| 29 | |
| 12.7 | |
| 15.7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

