TE ConnectivityRT315024Power Relays
Power Relay 24VDC 16A SPDT(29mm 12.7mm 15.7mm) THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SPDT | |
| 1 Form C | |
| 24 | |
| 16.67 | |
| 1.44K | |
| 16.8VDC | |
| 2.4VDC | |
| 400 | |
| 16 | |
| 4kVA | |
| 8 | |
| 6 | |
| 30000000 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 8 | |
| -40 | |
| 85 | |
| DIP | |
| 14 | |
| 29 | |
| 12.7 | |
| 15.7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

