BournsRT24C2X200

Res Wirewound Trimmer 20 Ohm 5% 0.75W(3/4W) 25(Elec)Turns 1.52mm (10.55 X 3.81 X 9.53mm) Pin Thru-Hole Tube

Optimization and calibration of resistance in a circuit has never been easier with this RT24C2X200 potentiometer from Bourns! This dependable part has a power rating of 0.75 (3/4) W. This product has a resistance value of 20 Ohm. Its temperature coefficient is ±50 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 5%. This part has an operating temperature of -65 to 150 °C. The RT24C2X200 part has a pin termination style. This device is made with wirewound technology. This product is 10.55 mm long, 9.53 mm tall and 3.81 mm deep.

116 parts: Ships tomorrow

    Total$429.75Price for 25

    • (25)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2341+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Mexico
      • In Stock: 116 parts
      • Price: $17.19

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.