BournsRT22C2P103

Res Wirewound Trimmer 10K Ohm 5% 0.75W(3/4W) 25(Elec)Turns 1.91mm (12.7 X 13.59 X 5.59mm) Pin Thru-Hole Tube

This RT22C2P103 potentiometer from Bourns is your solution to resistance calibration in a circuit. This durable part has a power rating of 0.75 (3/4) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±50 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes wirewound technology. It has a tolerance of 5%. This part has an operating temperature of -65 to 150 °C. The RT22C2P103 part has a pin termination style. This product is 12.7 mm long, 5.59 mm tall and 13.59 mm deep.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    7 weeks
    • Price: $29.97
    1. 25+$29.97
    2. 50+$27.31
    3. 100+$26.50
    4. 250+$25.51
    5. 500+$25.44

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.