AmphenolRT0W61419SNH-KConnector Circular
Conn Circular SKT 19 POS ST Cable Mount 19 Terminal 1 Port RT360™
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-C-24682 | |
| Circular | |
| RT360™ | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| 19 | |
| SKT | |
| 20 | |
| No | |
| 7.5/5 | |
| 250VDC|250VAC | |
| Bayonet Lock |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

