AmphenolRT0W61419PNHConnector Circular
Conn Circular PIN 19 POS ST Cable Mount 19 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| 19 | |
| PIN | |
| 14-19 | |
| 20 | |
| No | |
| Zinc Alloy | |
| Nickel | |
| 7.5 | |
| 150VDC|150VAC | |
| -40 | |
| 105 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 29.3 | |
| 32.5 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

