YAGEORT0805FRE07820RLResistor Fixed Single-Surface Mount

Res Thin Film 0805 820 Ohm 1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R

Use this RT0805FRE07820RL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 820 Ohm. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device utilizes thin film technology. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

Total In Stock: 9,989 parts

Regional Inventory: 4,989

    Total$0.04Price for 1

    4,989 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1749+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      4989
      Country Of origin:
      Taiwan
         
      • Price: $0.0390
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1749+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4,989 parts
      • Price: $0.0390
    • (5000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2545+
      Manufacturer Lead Time:
      26 weeks
      • In Stock: 5,000 parts
      • Price: $0.0104

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.