50-75% Off

YAGEORT0805BRD0714KLResistor Fixed Single-Surface Mount

Res Thin Film 0805 14K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R

The RT0805BRD0714KL fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This product has a resistance value of 14K Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This device is made with thin film technology.

Import TariffMay apply to this part

Total In Stock: 112,514 parts

Regional Inventory: 2,514

    Total$0.05Price for 1

    2,514 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1823+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      2514
      Country Of origin:
      Taiwan
         
      • Price: $0.0494
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1823+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,514 parts
      • Price: $0.0494
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2436+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Taiwan
      • In Stock: 110,000 parts
      • Price: $0.0221

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.