AmphenolRT071412PNH-KConnector Circular
Conn Circular PIN 12 POS ST Jam Nut 12 Terminal 1 Port RT360™
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Circular | |
| RT360™ | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 12 | |
| 12 | |
| PIN | |
| 16 | |
| No | |
| 13 | |
| 500VDC|500VAC | |
| -40 | |
| 105 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

