AmphenolRT062028PNHConnector Circular
Conn Circular PIN 28 POS Crimp ST Cable Mount 28 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 28 | |
| 28 | |
| PIN | |
| Crimp | |
| 20-28 | |
| 16 | |
| Yes | |
| Zinc Alloy | |
| Nickel | |
| 3 | |
| 500VDC|500VAC | |
| -40 | |
| 105 | |
| IP67 | |
| 38.5 | |
| 31.9 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

