YAGEORT0603DRD0769K8LResistor Fixed Single-Surface Mount

Res Thin Film 0603 69.8K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R

Use this RT0603DRD0769K8L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 69.8K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device is made with thin film technology. It has a tolerance of 0.5%. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.0131
    1. 5000+$0.0131

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.