YAGEORT0603DRD07432RLResistor Fixed Single-Surface Mount

Res Thin Film 0603 432 Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R

This is a RT0603DRD07432RL fixed single surface-mount resistor from Yageo. This product has a resistance value of 432 Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with thin film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 0.5%. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.0170
    1. 5000+$0.0170
    2. 10000+$0.0166
    3. 20000+$0.0164
    4. 25000+$0.0163
    5. 30000+$0.0160
    6. 40000+$0.0158
    7. 50000+$0.0157
    8. 100000+$0.0155

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.