YAGEORT0603DRD0720KLResistor Fixed Single-Surface Mount

Res Thin Film 0603 20K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R

Use this RT0603DRD0720KL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 20K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 0.5%. This device utilizes thin film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

Total In Stock: 15,516 parts

Regional Inventory: 516

    Total$0.07Price for 1

    516 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2240+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      516
      Country Of origin:
      Taiwan
         
      • Price: $0.0737
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2240+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 516 parts
      • Price: $0.0737
    • (5000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      26 weeks
      • In Stock: 15,000 parts
      • Price: $0.01

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.