YAGEORT0603BRD0778K7LResistor Fixed Single-Surface Mount

Res Thin Film 0603 78.7K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R

Use this RT0603BRD0778K7L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This durable part has a power rating of 1.4 W. This product has a resistance value of 124 Ohm. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 2.03 mm long, -55 to 150 mm tall and 17.78 mm deep. It is reliable with a failure rate grade of ±300. It has a tolerance of 1%. This device utilizes thin film technology. This part has an operating temperature of Through Hole °C. The RT0603BRD0778K7L part has a dip termination style.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.0223
    1. 5000+$0.0223

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.