YAGEORT0603BRD07220KLResistor Fixed Single-Surface Mount

Res Thin Film 0603 220K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R

Use this RT0603BRD07220KL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 220K Ohm. Its temperature coefficient is ±25 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device utilizes thin film technology.

Total In Stock: 13,024 parts

Regional Inventory: 10,000

    Total$167.50Price for 5000

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      3024
      Country Of origin:
      Taiwan
         
      • Price: $0.0507
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3,024 parts
      • Price: $0.0507

    10,000 In stock: Ships in 2 days

    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2537+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Taiwan
      • In Stock: 10,000 parts
      • Price: $0.0335

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.