YAGEORT0402BRD073K3LResistor Fixed Single-Surface Mount

Res Thin Film 0402 3.3K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R

This is a RT0402BRD073K3L fixed single surface-mount resistor from Yageo. This part has a power rating of 0.063 (1/16) W. This product has a resistance value of 3.3K Ohm. Its temperature coefficient is ±25 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1 mm long, 0.3 mm tall and 0.5 mm deep. This device utilizes thin film technology. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

Total In Stock: 24,911 parts

Regional Inventory: 4,911

    Total$0.05Price for 1

    4,911 In stock: Ships in 3 days

    • Service Fee  $7.00

      Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      2326+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      4911
      Country Of origin:
      Taiwan
         
      • Price: $0.0530
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      2326+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4,911 parts
      • Price: $0.0530
    • (10000)

      Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2537+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Taiwan
      • In Stock: 20,000 parts
      • Price: $0.0458

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.