AmphenolRT00128PKNH03-KConnector Circular
Conn Circular PIN 8 POS Crimp ST Flange Mount 8 Terminal 1 Port Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| PIN | |
| Crimp | |
| 12-8 | |
| 14-26 | |
| No | |
| Brass | |
| Gold | |
| Zinc Alloy | |
| Nickel | |
| 13 | |
| 500VDC|500VAC | |
| -40 | |
| 125 | |
| IP67/IP69K | |
| 5000 | |
| 6 | |
| Bayonet Lock/Threaded | |
| 500 | |
| 25 | |
| 26.8 | |
| 26.8 | |
| Box |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

