25-50% Off
ROHM SemiconductorRSX501L-20TE25Rectifiers
Diode Schottky 25V 5A 2-Pin PMDS T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 20 |
| Single | |
| 25 | |
| 5 | |
| 70 | |
| 0.39@3A | |
| 500@20V | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.9 mm |
| Package Width | 2.6 mm |
| Package Length | 4.5 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | PMDS |
| 2 | |
| Lead Shape | Inward L-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

