ROHM SemiconductorRSX078BGE2STLRectifiers
Diode Schottky Si 200V 5A 3-Pin(2+Tab) DPAK T/R
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Si | |
| Maximum DC Reverse Voltage (V) | 200 |
| Single | |
| 200 | |
| 5 | |
| 50 | |
| 0.92 | |
| 0.2 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.2 |
| Package Width | 6.1 |
| Package Length | 6.6 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

