BelRSTA 4 AMMOFuses
Fuse Radial Lead Slow Blow Acting 4A 250V Radial 8.35 X 4 X 7.3mm Thermoplastic Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Radial Lead | |
| Slow Blow | |
| Adapter|Battery Charger|Power Supplies | |
| 8.35 X 4 X 7.3 | |
| 4 | |
| 250 | |
| 250 | |
| 63 | |
| 0.98 | |
| 107 | |
| Radial | |
| 5.08 | |
| 2 | |
| -55 | |
| 125 | |
| Ammo | |
| 7.8 | |
| 4 | |
| 8.35 | |
| 7.3 | |
| Thermoplastic | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

