BelRST 800-BULKFuses
Fuse Micro Slow Blow Acting 0.8A 250V Radial 8.35 X 4 X 7.7mm Thermoplastic Bulk CCC/PSE/SEMKO/VDE/cULus
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Micro | |
| Slow Blow | |
| Adapter|Battery Charger|Consumer Electronic|Industrial Controller | |
| 8.35 X 4 X 7.7 | |
| 0.8 | |
| 250 | |
| 250 | |
| 0.38 | |
| 4.2 | |
| Radial | |
| 5.08 | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.7 | |
| 4 | |
| 8.35 | |
| 7.7 | |
| Thermoplastic | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

