50-75% Off
BelRST 4 AMMOFuses
Fuse Subminiature Slow Blow Acting 4A 250V Radial 8.35 X 4 X 7.7mm Thermoplastic Ammo CCC/PSE/SEMKO/VDE/cULus
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Subminiature | |
| Slow Blow | |
| Adapter|Battery Charger|Consumer Electronic|Industrial Controller | |
| 8.35 X 4 X 7.7 | |
| 4 | |
| 250 | |
| 250 | |
| 1.02 | |
| 110 | |
| Radial | |
| 5.08 | |
| 2 | |
| -55 | |
| 125 | |
| Ammo | |
| 7.7 | |
| 4 | |
| 8.35 | |
| 7.7 | |
| Thermoplastic | |
| Through Hole |
A great alternative to a circuit breaker, this a micro RST 4 AMMO fuse from Bel Fuse will protect your electronics. Its maximum power dissipation is 1.02 W. This device has a current rating of 4. This device has a maximum power dissipation of 1.02 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The RST 4 AMMO fuse has a radial termination style. The maximum AC voltage rating is 250 VAC. This product is 8.35 mm long, 8.2 mm tall and 4 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

