VishayRSSD25168A47R0JB06Resistor Fixed Single-Other Mounting
Res Wirewound 47 Ohm 5% 200W ±75ppm/°C Vitreous RDL Lug Bolt-On Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 25 to 450 | |
| 3 | |
| Tubular Corrugated |
For all your nontraditional resistor mounting needs using this RSSD25168A47R0JB06 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 47 Ohm. This dependable part has a power rating of 200 W. Its temperature coefficient is ±75 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 450 °C. This product is 168 mm long, 51 mm tall and 27 mm deep. The RSSD25168A47R0JB06 part has a radial lug termination style. This device utilizes wirewound technology. It has a tolerance of 5%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

