VishayRSSD20117A22R0JB15Resistor Fixed Single-Other Mounting
Res Wirewound 22 Ohm 5% 100W ±75ppm/°C Vitreous RDL Lug Bolt-On Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | No |
| PPAP | No |
| 25 to 450 | |
| 3 | |
| Tubular Corrugated |
For all your nontraditional resistor mounting needs using this RSSD20117A22R0JB15 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 22 Ohm. This durable part has a power rating of 100 W. Its temperature coefficient is ±75 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 450 °C. It has a tolerance of 5%. This device utilizes wirewound technology. The RSSD20117A22R0JB15 part has a radial lug termination style. This product is 117 mm long, 42 mm tall and 22 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
