MEAN WELLRSP-750-15AC to DC Power Supplies
AC/DC Power Supply Single-OUT 15V 50A 750W 17-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| Silver | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 50 | |
| 750 | |
| 90 | |
| 110|230 | |
| 264 | |
| 127 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 0.5% | |
| 8.2(Typ) | |
| 47 to 63 | |
| ±1 | |
| 89(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 150mV(Max) | |
| No | |
| -30 | |
| 70 | |
| 1640 | |
| Mounting | Chassis |
| Package Height | 41 mm |
| Package Width | 127 mm |
| Package Length | 250 mm |
| PCB changed | 17 |
| 17 |
Ensure your electronic devices operate by using this RSP-750-15 AC to DC power supply from Mean-Well USA, Inc. It has a voltage of 15 V and maximum output power of 750 W. This part's single output can handle a current up to 50 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

